TI375C529C3 | |
---|---|
DigiKey Part Number | 2134-TI375C529C3-ND |
Manufacturer | |
Manufacturer Product Number | TI375C529C3 |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 227 28867297 370137 529-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 370137 | |
Total RAM Bits | 28867297 | |
Number of I/O | 227 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 529-FBGA (19x19) |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $135.94773 | $40,784.32 |