529 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI240C529I4L

DigiKey Part Number
2134-TI240C529I4L-ND
Manufacturer
Manufacturer Product Number
TI240C529I4L
Description
LINEAR IC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 227 18475909 236888 529-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
236888
Total RAM Bits
18475909
Number of I/O
227
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
529-FBGA (19x19)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Tray
QuantityUnit PriceExt Price
300$208.16310$62,448.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.