
TI240C529C4 | |
---|---|
DigiKey Part Number | 2134-TI240C529C4-ND |
Manufacturer | |
Manufacturer Product Number | TI240C529C4 |
Description | FPGA TITAN 181GPIO 860DSP 529BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 227 18475909 236888 529-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 236888 | |
Total RAM Bits | 18475909 | |
Number of I/O | 227 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 529-FBGA (19x19) |

Quantity | Unit Price | Ext Price |
---|---|---|
300 | $165.09493 | $49,528.48 |