ED-IPC2010-0108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED-IPC2010-0108
ED-IPC2010-0108
ED-IPC2010-0108

ED-IPC2010-0108

DigiKey Part Number
4555-ED-IPC2010-0108-ND
Manufacturer
Manufacturer Product Number
ED-IPC2010-0108
Description
SBC 1.5GHZ 4 CORE 1GB RAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4001008 :ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Core Processor
Raspberry Pi CM4 # CM4001008 :ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Form Factor
Desktop
Storage Interface
eMMC
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (1), USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-25°C ~ 60°C
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$137.00000$137.00