686C0422250110E | |
---|---|
DigiKey Part Number | 151-686C0422250110E-ND |
Manufacturer | |
Manufacturer Product Number | 686C0422250110E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686C0422250110E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.17500 | $717.50 |