
628-037-324-016 | ||
---|---|---|
Digi-Key Part Number | 151-628-037-324-016-ND | |
Manufacturer | ||
Manufacturer Product Number | 628-037-324-016 | |
Description | 628 SERIES VERTICAL D-SUB PLUG C | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 628-037-324-016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 627,628 Series Ordering Guide |
Environmental Information | |
CAD Models | 628-037-324-016 Models |
Product Drawings | 628-037-324-016 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $3.32189 | $16,609.45 |
Attribute | Description |
---|---|
Other Names | 151-628-037-324-016 |
Standard Package | 5,000 |