622-M37-660-WT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622-M37-660-WT3

Digi-Key Part Number
151-622-M37-660-WT3-ND
Manufacturer
Manufacturer Product Number
622-M37-660-WT3
Description
622M SERIES RIGHT ANGLE D-SUB PL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Tray
Product Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
37
Number of Rows
2
Mounting Type
Board Edge, Through Hole, Right Angle
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.283" (7.20mm)
Features
Board Lock, Mounting Brackets, Shielded
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
500$17.55600$8,778.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names151-622-M37-660-WT3
Standard Package500