
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ED2 Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Insertion Loss | 0.2dB | |
Frequency | 750 MHz ~ 2 GHz | |
Specifications | - | |
Size / Dimension | 1.800" L x 1.750" W x 0.660" H (45.72mm x 44.50mm x 16.76mm) | |
Package / Case | Module, SMA Connectors |
Resource Type | Link |
---|---|
Datasheets | ED2-0012-01 |
HTML Datasheet | ED2-0012-01 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9900 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $65.00000 | $650.00 |
25 | $57.00000 | $1,425.00 |
100 | $53.00000 | $5,300.00 |
Attribute | Description |
---|---|
Other Names | 3000-ED2-0012-01 |
Standard Package | 1 |