USD

BP280BW30SA-TR

BP280BW30SA-TR

Digi-Key Part Number
3000-BP280BW30SA-TR-ND - Tape & Reel (TR)
Manufacturer
ED2 Corp
Manufacturer Product Number
BP280BW30SA-TR
Supplier
Description
BAND PASS FILTER FOR N261 5G MMW
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
28GHz Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 3.5dB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ED2 Corp
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Frequency
28GHz
Bandwidth
3GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
0.470"" L x 0.118"" W (11.94mm x 3.00mm)
Height (Max)
0.031"" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

Additional Resources
AttributeDescription
Other Names3000-BP280BW30SA-TR
Standard Package100