USD

ECX2-LMV-3CN-125.000-TR
ECX2-LMV-3CN-100.000-TR
Digi-Key Part Number
50-ECX2-LMV-3CN-100.000-TR-ND - Tape & Reel (TR)
50-ECX2-LMV-3CN-100.000-CT-ND - Cut Tape (CT)
50-ECX2-LMV-3CN-100.000-DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECX2-LMV-3CN-100.000-TR
Supplier
Description
OSC XO 100.000MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100MHz XO (Standard) Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
24mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039"" (1.00mm)
Current - Supply (Disable) (Max)
30µA
Frequency
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names50-ECX2-LMV-3CN-100.000-TR
Standard Package500