USD

ECS-OSCILLATOR
ECS-TXO-3225MV-240-TR
Digi-Key Part Number
50-ECS-TXO-3225MV-240-TR-ND - Tape & Reel (TR)
50-ECS-TXO-3225MV-240-CT-ND - Cut Tape (CT)
50-ECS-TXO-3225MV-240-DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-TXO-3225MV-240-TR
Supplier
Description
XTAL OSC TCXO 24MHZ HCMOS
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
24MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047"" (1.20mm)
Current - Supply (Disable) (Max)
-
Frequency
24MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,846 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names50-ECS-TXO-3225MV-240-TR
Standard Package1,000