USD

ECS-MPI4040
ECS-MPI4040R2-4R7-R
Digi-Key Part Number
XC2320TR-ND - Tape & Reel (TR)
XC2320CT-ND - Cut Tape (CT)
XC2320DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-MPI4040R2-4R7-R
Supplier
Description
FIXED IND 4.7UH 2.2A 105 MOHM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Shielded - Inductor 105mOhm Nonstandard -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
105mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.059" (1.50mm)
Inductance
4.7 µH
Current Rating (Amps)
2.2 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,886 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesXC2320TR
Standard Package4,500