ECS-DCF-106 | |
---|---|
DigiKey Part Number | 50-ECS-DCF-106TR-ND - Tape & Reel (TR) 50-ECS-DCF-106CT-ND - Cut Tape (CT) 50-ECS-DCF-106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-106 |
Description | CER FIL 5492.5 MHZ BAND PASS FIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.4925GHz Center Band Pass Ceramic Filter 685 MHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.4925GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 685 MHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.504" L x 0.209" W (12.80mm x 5.30mm) | |
Height (Max) | 0.150" (3.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.63900 | $16.39 |
25 | $1.51160 | $37.79 |
50 | $1.42200 | $71.10 |
100 | $1.33750 | $133.75 |
250 | $1.23360 | $308.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.09139 | $873.11 |
1,600 | $1.04490 | $1,671.84 |
2,400 | $1.00210 | $2,405.04 |
4,000 | $0.96577 | $3,863.08 |
5,600 | $0.93745 | $5,249.72 |
8,000 | $0.92500 | $7,400.00 |