ECS-73-20-28AX-TR

DigiKey Part Number
XC1311TR-ND - Tape & Reel (TR)
XC1311CT-ND - Cut Tape (CT)
XC1311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-73-20-28AX-TR
Description
CRYSTAL 7.3728MHZ 20PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-20-28AX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197" (5.00mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.92800$9.28
50$0.86720$43.36
100$0.76640$76.64
500$0.72610$363.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60509$605.09
3,000$0.58492$1,754.76
5,000$0.56475$2,823.75
10,000$0.54458$5,445.80
Manufacturers Standard Package