HC-49US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49US
HC-49US Series Side
HC-49US Series Bottom

ECS-61-32-4

Digi-Key Part Number
X414-ND
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-61-32-4
Supplier
Description
CRYSTAL 6.1440MHZ 32PF TH
Detailed Description
6.144 MHz ±30ppm Crystal 32pF 100 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
6.144 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49/US
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.62100$6.21
50$0.58040$29.02
100$0.51300$51.30
500$0.48600$243.00
1,000$0.40500$405.00
2,500$0.39150$978.75
5,000$0.37800$1,890.00
10,000$0.36450$3,645.00
Additional Resources
AttributeDescription
Other Names
ECS61324
Q855644
X414
Standard Package1,000