ECX-3S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-61-18-7SX-TR

DigiKey Part Number
XC2039-2-ND - Tape & Reel (TR)
XC2039-1-ND - Cut Tape (CT)
XC2039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-61-18-7SX-TR
Description
CRYSTAL 6.1440MHZ 18PF SMD
Detailed Description
6.144 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ECS-61-18-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Type
MHz Crystal
Frequency
6.144 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.71000$3.71
10$3.53500$35.35
50$3.35820$167.91
100$3.00480$300.48
500$2.82800$1,414.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.47450$2,474.50
3,000$2.29775$6,893.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
XC2039-2
XC2039-1
XC2039-6
Standard Package1,000