USD

ECS-5032MV
ECS-5032MV-200-CN-TR
Digi-Key Part Number
XC3104TR-ND - Tape & Reel (TR)
XC3104CT-ND - Cut Tape (CT)
XC3104DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-5032MV-200-CN-TR
Supplier
Description
XTAL OSC XO 20MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Frequency
20 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,788 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.86000$0.86
10$0.75700$7.57
50$0.70740$35.37
100$0.62510$62.51
500$0.59220$296.10
Additional Resources
AttributeDescription
Other NamesXC3104TR
Standard Package1,000