ECS-480-7-33B2-CTN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-480-7-33B2-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-480-7-33B2-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-480-7-33B2-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-7-33B2-CTN-TR3 |
Description | CRYSTAL 48 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.36200 | $3.62 |
50 | $0.32800 | $16.40 |
100 | $0.31450 | $31.45 |
500 | $0.28510 | $142.55 |
1,000 | $0.27330 | $273.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25560 | $766.80 |
6,000 | $0.24503 | $1,470.18 |
9,000 | $0.21971 | $1,977.39 |
15,000 | $0.21570 | $3,235.50 |
21,000 | $0.21516 | $4,518.36 |
30,000 | $0.21155 | $6,346.50 |