ECS-45K30B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-45K20B

Digi-Key Part Number
50-ECS-45K20B-ND
Manufacturer
Manufacturer Product Number
ECS-45K20B
Description
MONO XTAL 45MHZ 4P 3DB TH 2PC
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
45 MHz Center 910 Ohms Monolithic Crystal Filter Through Hole 3dB 35 kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Bulk
Product Status
Active
Frequency - Center
45 MHz
Impedance
910 Ohms
Insertion Loss
3dB
Bandwidth
35 kHz
Ripple
1dB
Number of Poles
4
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
UM-1
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height (Max)
0.315" (8.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.91000$11.91
10$10.82700$108.27
25$9.47360$236.84
50$8.93240$446.62
100$8.39110$839.11