ECS-3953M7.5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-110.5-TR

Digi-Key Part Number
ECS-3953M-110.5-TR-ND - Tape & Reel (TR)
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-3953M-110.5-TR
Supplier
Description
XTAL OSC XO 11.592MHZ HCMOS
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
11.0592 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
11.0592 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.29800$1,298.00
Additional Resources
AttributeDescription
Other NamesQ7311817
Standard Package1,000