USD

CSM-8 Series
CSM-8 Series
CSM-8 Series Top
CSM-8 Series Side

ECS-360-S-20A-F-TR

Digi-Key Part Number
XC633TR-ND - Tape & Reel (TR)
XC633CT-ND - Cut Tape (CT)
XC633DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-360-S-20A-F-TR
Supplier
Description
CRYSTAL 36.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
±30ppm Crystal Series 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Frequency
36 MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.36000$2.36
10$2.31000$23.10
50$2.20000$110.00
100$1.92500$192.50
500$1.87000$935.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.59500$1,595.00
3,000$1.48500$4,455.00
5,000$1.46300$7,315.00
Additional Resources
AttributeDescription
Other Names
ECS360S20AFTR
XC633TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-360-S-20A-TRECS Inc.1,963XC627CT-ND$4.04000Similar