USD

ECS-3x9 Series
ECS-3x9 Series
ECS-3X10 Series Side

ECS-36-18-10

Digi-Key Part Number
XC945-ND
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-36-18-10
Supplier
Description
CRYSTAL 3.6864MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±50ppm Crystal 18pF Cylindrical Can, Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Cylindrical Can, Radial
Size / Dimension
0.126" Dia x 0.413" L (3.20mm x 10.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Frequency
3.6864 MHz
ESR (Equivalent Series Resistance)
200 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRequest inventory verification
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
ECS361810
XC945
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-36-18-10XECS Inc.3,858XC1372-ND$0.75000Similar