USD

ECS-3225MVQ-500-CN-TR
ECS-3225MVQ-480-CN-TR
Digi-Key Part Number
50-ECS-3225MVQ-480-CN-TR-ND - Tape & Reel (TR)
50-ECS-3225MVQ-480-CN-CT-ND - Cut Tape (CT)
50-ECS-3225MVQ-480-CN-DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-3225MVQ-480-CN-TR
Supplier
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
XO (Standard) HCMOS Oscillator 1.7V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Frequency
48 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.17000$1.17
10$1.03500$10.35
50$0.96760$48.38
100$0.85500$85.50
500$0.81000$405.00
Additional Resources
AttributeDescription
Standard Package1,000