ECS-3225MV-018-BN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-320-CN-TR3

Digi-Key Part Number
50-ECS-3225MV-320-CN-TR3TR-ND - Tape & Reel (TR)
50-ECS-3225MV-320-CN-TR3CT-ND - Cut Tape (CT)
50-ECS-3225MV-320-CN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-320-CN-TR3
Description
XTAL OSC XO 32.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
4,842 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.21000$1.21
10$1.06900$10.69
50$0.99880$49.94
100$0.88270$88.27
500$0.83628$418.14
1,000$0.69690$696.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.67367$2,021.01
6,000$0.65044$3,902.64
15,000$0.62721$9,408.15
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
50-ECS-3225MV-320-CN-TR3TR
50-ECS-3225MV-320-CN-TR3DKR
50-ECS-3225MV-320-CN-TR3CT
Standard Package3,000