ECX-2236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-10-36B-7KM-TR

Digi-Key Part Number
50-ECS-320-10-36B-7KM-TR-ND - Tape & Reel (TR)
50-ECS-320-10-36B-7KM-CT-ND - Cut Tape (CT)
50-ECS-320-10-36B-7KM-DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-320-10-36B-7KM-TR
Supplier
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
32 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.50000$5.00
50$0.45000$22.50
100$0.40000$40.00
500$0.38000$190.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.32000$320.00
3,000$0.30000$900.00
5,000$0.29000$1,450.00
10,000$0.28000$2,800.00
Additional Resources
AttributeDescription
Other Names
50-ECS-320-10-36B-7KM-CT
50-ECS-320-10-36B-7KM-TR
50-ECS-320-10-36B-7KM-DKR
Standard Package1,000