USD

ECX_2236-SERIES
ECS-270-18-36-AGM-TR
Digi-Key Part Number
XC3022TR-ND - Tape & Reel (TR)
XC3022CT-ND - Cut Tape (CT)
XC3022DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-270-18-36-AGM-TR
Supplier
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±25ppm Crystal 18pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Frequency
27 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

986 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.56000$0.56
10$0.46300$4.63
50$0.41620$20.81
100$0.37000$37.00
500$0.35150$175.75
Additional Resources
AttributeDescription
Other NamesXC3022TR
Standard Package1,000