USD

ECS-2520MVQ-250-CN-TR
ECS-2520MVQ-260-CN-TR
Digi-Key Part Number
50-ECS-2520MVQ-260-CN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVQ-260-CN-CT-ND - Cut Tape (CT)
50-ECS-2520MVQ-260-CN-DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-2520MVQ-260-CN-TR
Supplier
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Frequency
26 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.14000$1.14
10$1.01200$10.12
50$0.94600$47.30
100$0.83600$83.60
500$0.79200$396.00
Additional Resources
AttributeDescription
Standard Package1,000