ECS-2520MVLC-010-BN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-320-BN-TR

Digi-Key Part Number
50-ECS-2520MVLC-320-BN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-320-BN-CT-ND - Cut Tape (CT)
50-ECS-2520MVLC-320-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-320-BN-TR
Description
XTAL OSC XO 32MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVLC-320-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.14400$11.44
50$1.11700$55.85
100$0.95750$95.75
500$0.93088$465.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.78461$784.61
3,000$0.74471$2,234.13
5,000$0.71811$3,590.55
10,000$0.69152$6,915.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
50-ECS-2520MVLC-320-BN-CT
50-ECS-2520MVLC-320-BN-DKR
50-ECS-2520MVLC-320-BN-TR
Standard Package1,000