USD

ECS-2520MV Series
ECS-2520MV-320-CN-TR
Digi-Key Part Number
XC3031TR-ND - Tape & Reel (TR)
XC3031CT-ND - Cut Tape (CT)
XC3031DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-2520MV-320-CN-TR
Supplier
Description
OSC XO 32.000MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Frequency
32 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,044 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.96000$0.96
10$0.84900$8.49
50$0.79340$39.67
100$0.70110$70.11
500$0.66420$332.10
1,000$0.55350$553.50
Additional Resources
AttributeDescription
Other NamesXC3031TR
Standard Package3,000