
ECS-250-12-30B-AGM-TR | |
|---|---|
DigiKey Part Number | XC2699TR-ND - Tape & Reel (TR) XC2699CT-ND - Cut Tape (CT) XC2699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-30B-AGM-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-30B-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.63100 | $6.31 |
| 25 | $0.62840 | $15.71 |
| 50 | $0.60860 | $30.43 |
| 100 | $0.53780 | $53.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50895 | $508.95 |
| 2,000 | $0.46538 | $930.76 |
| 3,000 | $0.44252 | $1,327.56 |
| 5,000 | $0.42021 | $2,101.05 |
| 7,000 | $0.38198 | $2,673.86 |
| 10,000 | $0.38103 | $3,810.30 |

