ECS-25-S-1 | |
---|---|
DigiKey Part Number | X070-ND |
Manufacturer | |
Manufacturer Product Number | ECS-25-S-1 |
Description | CRYSTAL 2.5000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 2.5 MHz ±30ppm Crystal Series 300 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-25-S-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 2.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.05700 | $10.57 |
50 | $0.95340 | $47.67 |
100 | $0.91200 | $91.20 |
500 | $0.82306 | $411.53 |
1,000 | $0.78762 | $787.62 |
2,500 | $0.74324 | $1,858.10 |
5,000 | $0.71142 | $3,557.10 |
10,000 | $0.68105 | $6,810.50 |