HC-49USX Series
HC-49USX Series
HC-49US Series Bottom
HC-49US Series Side

ECS-240-S-4X

Digi-Key Part Number
X1077-ND
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-240-S-4X
Supplier
Description
CRYSTAL 24.0000MHZ SERIES TH
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
24 MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49/US
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
Bulk
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.57500$5.75
50$0.51760$25.88
100$0.46000$46.00
500$0.43700$218.50
1,000$0.36800$368.00
2,500$0.34500$862.50
5,000$0.33350$1,667.50
10,000$0.32200$3,220.00
Additional Resources
AttributeDescription
Other Names
ECS240S4X
X1077
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-240-S-4ECS Inc.254X440-ND$0.70000Similar