USD

ECX-2236 Series
ECS-240-8-36-RWN-TR
Digi-Key Part Number
XC2270TR-ND - Tape & Reel (TR)
XC2270CT-ND - Cut Tape (CT)
XC2270DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-240-8-36-RWN-TR
Supplier
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Frequency
24 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,666 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesXC2270TR
Standard Package1,000