USD

ECX-53B-SERIES
ECX-53B-SERIES
ECX Series Circuit_Top View
ECX-53B Series Side
ECS-240-20-30B-TR
Digi-Key Part Number
XC1122TR-ND - Tape & Reel (TR)
XC1122CT-ND - Cut Tape (CT)
XC1122DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-240-20-30B-TR
Supplier
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±30ppm Crystal 20pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Frequency
24 MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,465 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ECS2402030BTR
XC1122TR
Standard Package1,000