2333 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2333-333.3-BN-TR

Digi-Key Part Number
XC1942TR-ND - Tape & Reel (TR)
XC1942CT-ND - Cut Tape (CT)
XC1942DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2333-333.3-BN-TR
Description
XTAL OSC XO 33.3330MHZ HCMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ECS-2333-333.3-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
33.333 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
In-Stock: 10,198
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.84800$8.48
50$0.79260$39.63
100$0.70040$70.04
500$0.66354$331.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.55294$552.94
3,000$0.53451$1,603.53
5,000$0.51608$2,580.40
10,000$0.49765$4,976.50
Manufacturers Standard Package