USD

HC-49US
HC-49US
HC-49US Series Side
HC-49US Series Bottom

ECS-221-S-4

Digi-Key Part Number
X182-ND
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-221-S-4
Supplier
Description
CRYSTAL 22.1184MHZ SERIES TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49/US
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Frequency
22.1184 MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
ECS221S4
X182
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-221-S-4XECS Inc.6,745X1109-ND$0.69000Similar