USD

ECS-.5 TTL Clock Oscillators
ECS-.5 TTL Clock Oscillators
ECS Half Size Series Top
ECS Half Size Series Bottom

ECS-2100AX-283.2

Digi-Key Part Number
X965-ND
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-2100AX-283.2
Supplier
Description
XTAL OSC XO 28.3320MHZ HCMOS TTL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
XO (Standard) HCMOS, TTL Oscillator 5V - 8-DIP, 4 Leads (Half Size, Metal Can)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
46mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
Frequency
28.332 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
ECS2100AX283.2
X965
Standard Package40