ECS-2100AX-196.6

DigiKey Part Number
XC1167-ND
Manufacturer
Manufacturer Product Number
ECS-2100AX-196.6
Description
XTAL OSC XO 19.6608MHZ HCMOS TTL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
19.6608 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2100AX-196.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Base Resonator
Type
Frequency
19.6608 MHz
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.15000$3.15
40$3.07550$123.02
80$2.92900$234.32
120$2.56283$307.54
520$2.48965$1,294.62
1,000$2.12352$2,123.52
2,520$1.97708$4,982.24
5,000$1.90385$9,519.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
ECS2100AX196.6
XC1167
Standard Package40