ECS-.5 TTL Clock Oscillators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2100AX-092.1

DigiKey Part Number
XC1160-ND
Manufacturer
Manufacturer Product Number
ECS-2100AX-092.1
Description
XTAL OSC XO 9.2160MHZ HCMOS TTL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
9.216 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ECS-2100AX-092.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Base Resonator
Type
Frequency
9.216 MHz
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$2.12352$2,123.52
Additional Resources
AttributeDescription
Other Names
ECS-2100AX-9.216MHZ
XC1160
Standard Package40