USD

ECS-2033 SERIES 4-SMD, No Lead (DFN, LCC) 0.035 Thick
ECS-2033 SERIES 4-SMD, No Lead (DFN, LCC) 0.035 Thick
ECS-(2018,2033) Series Top
ECS-(2018,2033) Series Side
ECS-2033-080-BN
Digi-Key Part Number
XC1424TR-ND - Tape & Reel (TR)
XC1424CT-ND - Cut Tape (CT)
XC1424DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-2033-080-BN
Supplier
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Frequency
8 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,869 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.80000$2.80
10$2.73000$27.30
50$2.60000$130.00
100$2.27500$227.50
500$2.21000$1,105.00