USD

ECS-2016MV Series
ECS-2016MV-120-BN-TR
Digi-Key Part Number
XC2799TR-ND - Tape & Reel (TR)
XC2799CT-ND - Cut Tape (CT)
XC2799DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-2016MV-120-BN-TR
Supplier
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
-
Frequency
12 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,672 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.58000$1.58
10$1.50500$15.05
50$1.47000$73.50
100$1.26000$126.00
500$1.22500$612.50
Additional Resources
AttributeDescription
Other NamesXC2799TR
Standard Package1,000