ECS-184-18-30B-AGN-TR | |
---|---|
DigiKey Part Number | XC2573TR-ND - Tape & Reel (TR) XC2573CT-ND - Cut Tape (CT) XC2573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-30B-AGN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-30B-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.70300 | $7.03 |
50 | $0.63420 | $31.71 |
100 | $0.60650 | $60.65 |
500 | $0.54720 | $273.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.48794 | $487.94 |
2,000 | $0.46692 | $933.84 |
3,000 | $0.45506 | $1,365.18 |
5,000 | $0.44057 | $2,202.85 |
7,000 | $0.43130 | $3,019.10 |
10,000 | $0.42169 | $4,216.90 |
25,000 | $0.39804 | $9,951.00 |