Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.268" L x 0.157" W (6.80mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Resource Type | Link |
---|---|
Datasheets | HC-46X |
Product Training Modules | Miniature CSM-3X and HC-46X Series Crystals |
Featured Product | HC-46X and CSM-3X Quartz Crystals |
HTML Datasheet | |
EDA Models | ECS-160-20-46X by SnapEDA |
Part Numbering Guide | Crystal Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.32800 | $3.28 |
50 | $0.29540 | $14.77 |
100 | $0.26260 | $26.26 |
500 | $0.24948 | $124.74 |
1,000 | $0.21008 | $210.08 |
2,500 | $0.19695 | $492.37 |
5,000 | $0.19038 | $951.90 |
10,000 | $0.18382 | $1,838.20 |
Attribute | Description |
---|---|
Other Names | ECS1602046X XC1759 |
Standard Package | 500 |