HC-49USX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-S-4X

Digi-Key Part Number
X1069-ND
Manufacturer
Manufacturer Product Number
ECS-147.4-S-4X
Description
CRYSTAL 14.7456MHZ SERIES TH
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
14.7456 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
1,641 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.58100$5.81
50$0.52260$26.13
100$0.46460$46.46
500$0.44136$220.68
1,000$0.37168$371.68
2,500$0.34845$871.12
5,000$0.33684$1,684.20
10,000$0.32522$3,252.20
Additional Resources
AttributeDescription
Other Names
ECS147.4S4X
X1069
Standard Package200