ECS-120-12-30BQ-ADS-TR

DigiKey Part Number
XC2677TR-ND - Tape & Reel (TR)
XC2677CT-ND - Cut Tape (CT)
XC2677DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-12-30BQ-ADS-TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-12-30BQ-ADS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.97600$9.76
50$0.91200$45.60
100$0.80600$80.60
500$0.76356$381.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.63151$631.51
3,000$0.61046$1,831.38
5,000$0.58941$2,947.05
10,000$0.56836$5,683.60
Manufacturers Standard Package