ECS-TTL Clock Oscillators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECS-TTL Clock Oscillators
ECS-100A(X) Series Bottom
ECS-100A(X) Series Side

ECS-100A-035

Digi-Key Part Number
XC227-ND
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-100A-035
Supplier
Description
XTAL OSC XO 3.579545MHZ TTL TH
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
3.579545 MHz XO (Standard) TTL Oscillator 5V - 14-DIP, 4 Leads (Full Size, Metal Can)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
3.579545 MHz
Function
-
Output
TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Height - Seated (Max)
0.200" (5.08mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.12000$3.12
10$3.04500$30.45
50$2.90000$145.00
Additional Resources
AttributeDescription
Other Names
ECS-35-1-A101A
OECS-35-1-A101A
XC227
Standard Package25