ECX-3S Series
ECX-3S Series
ECX-3S Series Top
ECX-3S Series Circuit

ECS-61-32-7SX-TR

Digi-Key Part Number
XC1213TR-ND - Tape & Reel (TR)
XC1213CT-ND - Cut Tape (CT)
XC1213DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-61-32-7SX-TR
Supplier
Description
CRYSTAL 6.1440MHZ 32PF SMD
Detailed Description
6.144 MHz ±30ppm Crystal 32pF 100 Ohms 4-SOJ, 9.40mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
6.144 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.40mm pitch
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.69000$2.69
10$2.62500$26.25
50$2.50000$125.00
100$2.18750$218.75
500$2.12500$1,062.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.81250$1,812.50
Additional Resources
AttributeDescription
Other Names
XC1213CT
XC1213TR
ECS61327SXTR
XC1213DKR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-61-32-7S-TRECS Inc.1,018XC509CT-ND$2.36000Similar