ECX-3S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECX-3S Series
ECX-3S Series Top
ECX-3S Series Circuit

ECS-50-20-7S-TR

Digi-Key Part Number
XC499TR-ND - Tape & Reel (TR)
XC499CT-ND - Cut Tape (CT)
XC499DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-50-20-7S-TR
Supplier
Description
CRYSTAL 5.0000MHZ 20PF SMD
Detailed Description
5 MHz ±30ppm Crystal 20pF 120 Ohms 4-SOJ, 9.40mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.40mm pitch
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.90000$2.90
10$2.83500$28.35
50$2.70000$135.00
100$2.36250$236.25
500$2.29500$1,147.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.95750$1,957.50
3,000$1.82250$5,467.50
5,000$1.79550$8,977.50
Additional Resources
AttributeDescription
Other Names
XC499DKR
ECS-50-20-7
XC499TR
ECS-50-20-7-TR
XC499CT
ECS50207STR
ECS-50-20-7S
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-50-20-7SX-TRECS Inc.1,524XC1204CT-ND$2.69000Similar