ECX-3S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECX-3S Series
ECX-3S Series Top
ECX-3S Series Circuit

ECS-49-S-7S-TR

Digi-Key Part Number
XC507TR-ND - Tape & Reel (TR)
XC507CT-ND - Cut Tape (CT)
XC507DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-49-S-7S-TR
Supplier
Description
CRYSTAL 4.9152MHZ SERIES SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
4.9152 MHz ±30ppm Crystal Series 150 Ohms 4-SOJ, 9.40mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.40mm pitch
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.10625$1,106.25
Additional Resources
AttributeDescription
Other Names
XC507DKR
XC507TR
XC507
XC507CT
ECS49S7STR
ECS-49-S-7-TR
ECS-49-S-7S
ECS-49-S-7
Standard Package1,000