ECS-33B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-10-33B-CKM-TR

Digi-Key Part Number
XC2547TR-ND - Tape & Reel (TR)
XC2547CT-ND - Cut Tape (CT)
XC2547DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-480-10-33B-CKM-TR
Supplier
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.33600$336.00
3,000$0.31500$945.00
5,000$0.30450$1,522.50
10,000$0.29400$2,940.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.52500$5.25
50$0.47240$23.62
100$0.42000$42.00
500$0.39900$199.50
Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.52500$5.25
50$0.47240$23.62
100$0.42000$42.00
500$0.39900$199.50
Additional Resources
AttributeDescription
Other Names
XC2547TR
XC2547CT
XC2547DKR
Standard Package1,000